
SQP20AJB-3K3 | |
|---|---|
DigiKey Part Number | 13-SQP20AJB-3K3-ND |
Manufacturer | |
Manufacturer Product Number | SQP20AJB-3K3 |
Description | RES 3.3K OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 20W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.492" Square x 2.362" L (12.50mm x 60.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,81120 € | 20,28 € |
| 50 | 0,72840 € | 36,42 € |
| 100 | 0,65770 € | 65,77 € |
| 360 | 0,55403 € | 199,45 € |
| 720 | 0,50964 € | 366,94 € |
| 1.080 | 0,48682 € | 525,77 € |
| 5.040 | 0,41756 € | 2.104,50 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

