
SQP20AJB-36R | |
|---|---|
DigiKey Part Number | SQP20AJB-36R-ND |
Manufacturer | |
Manufacturer Product Number | SQP20AJB-36R |
Description | RES 36 OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 20W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.492" Square x 2.362" L (12.50mm x 60.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 0,46825 € | 168,57 € |
| Unit Price without VAT: | 0,46825 € |
|---|---|
| Unit Price with VAT: | 0,55722 € |

