
SQP20AJB-33R | |
|---|---|
DigiKey Part Number | 13-SQP20AJB-33R-ND |
Manufacturer | |
Manufacturer Product Number | SQP20AJB-33R |
Description | RES 33 OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 20W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.492" Square x 2.362" L (12.50mm x 60.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,62480 € | 15,62 € |
| 50 | 0,55960 € | 27,98 € |
| 100 | 0,50410 € | 50,41 € |
| 360 | 0,42247 € | 152,09 € |
| 720 | 0,38756 € | 279,04 € |
| 1.080 | 0,36961 € | 399,18 € |
| 5.040 | 0,31511 € | 1.588,15 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

