
SQP200JB-47R | |
|---|---|
DigiKey Part Number | SQP200JB-47R-ND |
Manufacturer | |
Manufacturer Product Number | SQP200JB-47R |
Description | RES 47 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.276" Square x 0.709" L (7.00mm x 18.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,11579 € | 324,21 € |
| Unit Price without VAT: | 0,11579 € |
|---|---|
| Unit Price with VAT: | 0,13779 € |

