Parametric Equivalent

SQP15AJB-75R | |
|---|---|
DigiKey Part Number | 13-SQP15AJB-75R-ND |
Manufacturer | |
Manufacturer Product Number | SQP15AJB-75R |
Description | RES 75 OHM 5% 15W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.492" Square x 1.890" L (12.50mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69000 € | 6,90 € |
| 25 | 0,59160 € | 14,79 € |
| 50 | 0,52940 € | 26,47 € |
| 100 | 0,47660 € | 47,66 € |
| 360 | 0,39894 € | 143,62 € |
| 720 | 0,36571 € | 263,31 € |
| 1.080 | 0,34862 € | 376,51 € |
| 5.040 | 0,29676 € | 1.495,67 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |


