Parametric Equivalent

SQP15AJB-3R | |
|---|---|
DigiKey Part Number | SQP15AJB-3R-ND |
Manufacturer | |
Manufacturer Product Number | SQP15AJB-3R |
Description | RES 3 OHM 5% 15W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP15AJB-3R Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.492" Square x 1.890" L (12.50mm x 48.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSP15AJB-3R | YAGEO | 0 | NSP15AJB-3R-ND | 0,34117 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 0,29978 € | 215,84 € |
| Unit Price without VAT: | 0,29978 € |
|---|---|
| Unit Price with VAT: | 0,35674 € |


