SQP10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP10AJB-820R

DigiKey Part Number
820W-10-ND
Manufacturer
Manufacturer Product Number
SQP10AJB-820R
Description
RES 820 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
EDA/CAD Models
SQP10AJB-820R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm)
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
In-Stock: 1.327
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,46100 €4,61 €
250,39320 €9,83 €
500,35060 €17,53 €
1000,31460 €31,46 €
2500,27488 €68,72 €
5000,25004 €125,02 €
1.0000,22892 €228,92 €
5.0000,19133 €956,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €