
SQP10AJB-7R5 | |
|---|---|
DigiKey Part Number | 7.5W-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-7R5 |
Description | RES 7.5 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-7R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,39160 € | 9,79 € |
| 50 | 0,34940 € | 17,47 € |
| 100 | 0,31340 € | 31,34 € |
| 250 | 0,27388 € | 68,47 € |
| 500 | 0,24914 € | 124,57 € |
| 1.000 | 0,22810 € | 228,10 € |
| 5.000 | 0,19065 € | 953,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


