
SQP10AJB-36R | |
|---|---|
DigiKey Part Number | 36W-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-36R |
Description | RES 36 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-36R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,40880 € | 10,22 € |
| 50 | 0,36480 € | 18,24 € |
| 100 | 0,32720 € | 32,72 € |
| 250 | 0,28608 € | 71,52 € |
| 500 | 0,26036 € | 130,18 € |
| 1.000 | 0,23848 € | 238,48 € |
| 5.000 | 0,19954 € | 997,70 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


