
SQP10AJB-30K | |
|---|---|
DigiKey Part Number | 13-SQP10AJB-30K-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-30K |
Description | RES 30K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 0,97560 € | 24,39 € |
| 50 | 0,87720 € | 43,86 € |
| 100 | 0,79360 € | 79,36 € |
| 250 | 0,70184 € | 175,46 € |
| 500 | 0,64448 € | 322,24 € |
| 1.000 | 0,59573 € | 595,73 € |
| 5.000 | 0,50900 € | 2.545,00 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

