Similar

SQP10AJB-1R8 | |
|---|---|
DigiKey Part Number | 1.8W-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-1R8 |
Description | RES 1.8 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-1R8 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP10WSS1R8JBB | TE Connectivity Passive Product | 4.924 | 1712-EP10WSS1R8JBB-ND | 2,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,52360 € | 13,09 € |
| 50 | 0,46820 € | 23,41 € |
| 100 | 0,42100 € | 42,10 € |
| 250 | 0,36936 € | 92,34 € |
| 500 | 0,33706 € | 168,53 € |
| 1.000 | 0,30958 € | 309,58 € |
| 5.000 | 0,26068 € | 1.303,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |



