
SQP10AJB-1K | |
|---|---|
DigiKey Part Number | 13-SQP10AJB-1K-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-1K |
Description | RES 1K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-1K Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP10WSS1K0JBB | TE Connectivity Passive Product | 3.608 | 1712-EP10WSS1K0JBB-ND | 3,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,38680 € | 9,67 € |
| 50 | 0,34500 € | 17,25 € |
| 100 | 0,30950 € | 30,95 € |
| 250 | 0,27048 € | 67,62 € |
| 500 | 0,24604 € | 123,02 € |
| 1.000 | 0,22527 € | 225,27 € |
| 5.000 | 0,18828 € | 941,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


