
SQM700JB-470R | |
|---|---|
DigiKey Part Number | 13-SQM700JB-470R-ND |
Manufacturer | |
Manufacturer Product Number | SQM700JB-470R |
Description | RES 470 OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 7W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.594" (40.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,31640 € | 7,91 € |
| 50 | 0,28160 € | 14,08 € |
| 100 | 0,25220 € | 25,22 € |
| 250 | 0,21976 € | 54,94 € |
| 700 | 0,19077 € | 133,54 € |
| 1.400 | 0,17484 € | 244,78 € |
| 5.600 | 0,14981 € | 838,94 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

