
SQM700JB-2K2 | |
|---|---|
DigiKey Part Number | 13-SQM700JB-2K2-ND |
Manufacturer | |
Manufacturer Product Number | SQM700JB-2K2 |
Description | RES 2.2K OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 7W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.594" (40.50mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,42040 € | 10,51 € |
| 50 | 0,37500 € | 18,75 € |
| 100 | 0,33660 € | 33,66 € |
| 250 | 0,29436 € | 73,59 € |
| 700 | 0,25660 € | 179,62 € |
| 1.400 | 0,23586 € | 330,20 € |
| 5.600 | 0,20327 € | 1.138,31 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

