
SQM700JB-27K | |
|---|---|
DigiKey Part Number | 13-SQM700JB-27K-ND |
Manufacturer | |
Manufacturer Product Number | SQM700JB-27K |
Description | RES 27K OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 7W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Category | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.594" (40.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,41520 € | 10,38 € |
| 50 | 0,37040 € | 18,52 € |
| 100 | 0,33240 € | 33,24 € |
| 250 | 0,29068 € | 72,67 € |
| 700 | 0,25340 € | 177,38 € |
| 1.400 | 0,23293 € | 326,10 € |
| 5.600 | 0,20074 € | 1.124,14 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

