
SQM700JB-0R1 | |
|---|---|
DigiKey Part Number | SQM700JB-0R1-ND |
Manufacturer | |
Manufacturer Product Number | SQM700JB-0R1 |
Description | RES 0.1 OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 7W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Category | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.594" (40.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,19039 € | 266,55 € |
| Unit Price without VAT: | 0,19039 € |
|---|---|
| Unit Price with VAT: | 0,22656 € |

