
SQM500JB-3R | |
|---|---|
DigiKey Part Number | 13-SQM500JB-3R-ND |
Manufacturer | |
Manufacturer Product Number | SQM500JB-3R |
Description | RES 3 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 5W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,33880 € | 8,47 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,27040 € | 27,04 € |
| 250 | 0,23584 € | 58,96 € |
| 500 | 0,21424 € | 107,12 € |
| 1.000 | 0,19587 € | 195,87 € |
| 5.000 | 0,16318 € | 815,90 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

