
SQM500JB-330R | |
|---|---|
DigiKey Part Number | 13-SQM500JB-330R-ND |
Manufacturer | |
Manufacturer Product Number | SQM500JB-330R |
Description | RES 330 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 5W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.043" (26.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,24520 € | 6,13 € |
| 50 | 0,21800 € | 10,90 € |
| 100 | 0,19450 € | 19,45 € |
| 250 | 0,16904 € | 42,26 € |
| 500 | 0,15304 € | 76,52 € |
| 1.000 | 0,13945 € | 139,45 € |
| 5.000 | 0,11524 € | 576,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

