
SQM500JB-0R18 | |
|---|---|
DigiKey Part Number | SQM500JB-0R18-ND |
Manufacturer | |
Manufacturer Product Number | SQM500JB-0R18 |
Description | RES 0.18 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 5W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.043" (26.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14633 € | 292,66 € |
| Unit Price without VAT: | 0,14633 € |
|---|---|
| Unit Price with VAT: | 0,17413 € |

