
SQM300JB-18K | |
|---|---|
DigiKey Part Number | 13-SQM300JB-18K-ND |
Manufacturer | |
Manufacturer Product Number | SQM300JB-18K |
Description | RES 18K OHM 5% 3W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 3W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.315" W (12.00mm x 8.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,20440 € | 5,11 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,16180 € | 16,18 € |
| 250 | 0,14020 € | 35,05 € |
| 500 | 0,12668 € | 63,34 € |
| 1.000 | 0,11519 € | 115,19 € |
| 5.000 | 0,09473 € | 473,65 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

