
SQM200JB-10R | |
|---|---|
DigiKey Part Number | 13-SQM200JB-10R-ND |
Manufacturer | |
Manufacturer Product Number | SQM200JB-10R |
Description | RES 10 OHM 5% 2W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.433" L x 0.276" W (11.00mm x 7.00mm) |
Tolerance | Height - Seated (Max) 0.846" (21.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,32920 € | 8,23 € |
| 50 | 0,29300 € | 14,65 € |
| 100 | 0,26240 € | 26,24 € |
| 250 | 0,22880 € | 57,20 € |
| 500 | 0,20774 € | 103,87 € |
| 1.600 | 0,17932 € | 286,91 € |
| 6.400 | 0,15417 € | 986,69 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

