2.5 Ohms ±5% 10W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQM10SJB-2R5

DigiKey Part Number
SQM10SJB-2R5-ND
Manufacturer
Manufacturer Product Number
SQM10SJB-2R5
Description
RES 2.5 OHM 5% 10W RADIAL
Customer Reference
Detailed Description
2.5 Ohms ±5% 10W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.630" L x 0.472" W (16.00mm x 12.00mm)
Height - Seated (Max)
1.437" (36.50mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,42855 €428,55 €
Manufacturers Standard Package
Unit Price without VAT:0,42855 €
Unit Price with VAT:0,50997 €