Similar

SQM10SJB-10R | |
|---|---|
DigiKey Part Number | 13-SQM10SJB-10R-ND |
Manufacturer | |
Manufacturer Product Number | SQM10SJB-10R |
Description | RES 10 OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 10W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.630" L x 0.472" W (16.00mm x 12.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,99000 € | 9,90 € |
| 25 | 0,85120 € | 21,28 € |
| 50 | 0,76460 € | 38,23 € |
| 100 | 0,69070 € | 69,07 € |
| 250 | 0,60988 € | 152,47 € |
| 500 | 0,55926 € | 279,63 € |
| 1.000 | 0,51626 € | 516,26 € |
| 5.000 | 0,43974 € | 2.198,70 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


