
SQM10AJB-680R | |
|---|---|
DigiKey Part Number | SQM10AJB-680R-ND |
Manufacturer | |
Manufacturer Product Number | SQM10AJB-680R |
Description | RES 680 OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 10W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 2.067" (52.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23849 € | 238,49 € |
| Unit Price without VAT: | 0,23849 € |
|---|---|
| Unit Price with VAT: | 0,28380 € |

