
SQM10AJB-150K | |
|---|---|
DigiKey Part Number | 13-SQM10AJB-150K-ND |
Manufacturer | |
Manufacturer Product Number | SQM10AJB-150K |
Description | RES 150K OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 10W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 2.067" (52.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,49120 € | 12,28 € |
| 50 | 0,43880 € | 21,94 € |
| 100 | 0,39440 € | 39,44 € |
| 250 | 0,34580 € | 86,45 € |
| 500 | 0,31532 € | 157,66 € |
| 1.000 | 0,28942 € | 289,42 € |
| 5.000 | 0,24333 € | 1.216,65 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

