130 mOhms ±5% 10W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQM10AJB-0R13

DigiKey Part Number
SQM10AJB-0R13-ND
Manufacturer
Manufacturer Product Number
SQM10AJB-0R13
Description
RES 0.13 OHM 5% 10W RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
130 mOhms ±5% 10W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Arc, Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Tolerance
Height - Seated (Max)
2.067" (52.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,23849 €238,49 €
Unit Price without VAT:0,23849 €
Unit Price with VAT:0,28380 €