
SMDH2920B100TF | |
|---|---|
DigiKey Part Number | 13-SMDH2920B100TFTR-ND - Tape & Reel (TR) 13-SMDH2920B100TFCT-ND - Cut Tape (CT) 13-SMDH2920B100TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH2920B100TF |
Description | PPTC 2920 33V 1.00A 2.2W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 20 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 350 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23200 € | 1,16 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,17700 € | 8,85 € |
| 100 | 0,16340 € | 16,34 € |
| 250 | 0,14692 € | 36,73 € |
| 500 | 0,13554 € | 67,77 € |
| 1.000 | 0,12501 € | 125,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11527 € | 230,54 € |
| 4.000 | 0,10623 € | 424,92 € |
| 6.000 | 0,10126 € | 607,56 € |
| 10.000 | 0,09529 € | 952,90 € |
| 14.000 | 0,09154 € | 1.281,56 € |
| 20.000 | 0,08960 € | 1.792,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

