
SMDH1206B110TF | |
|---|---|
DigiKey Part Number | 13-SMDH1206B110TFTR-ND - Tape & Reel (TR) 13-SMDH1206B110TFCT-ND - Cut Tape (CT) 13-SMDH1206B110TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1206B110TF |
Description | PPTC 1206 6V 1.10A 0.6W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 450 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07600 € | 7,60 € |
| 250 | 0,06832 € | 17,08 € |
| 500 | 0,06306 € | 31,53 € |
| 1.000 | 0,05817 € | 58,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04947 € | 197,88 € |
| 8.000 | 0,04559 € | 364,72 € |
| 12.000 | 0,04345 € | 521,40 € |
| 20.000 | 0,04089 € | 817,80 € |
| 28.000 | 0,03928 € | 1.099,84 € |
| 40.000 | 0,03862 € | 1.544,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

