
SMDH1206B035TF/30 | |
|---|---|
DigiKey Part Number | 13-SMDH1206B035TF/30TR-ND - Tape & Reel (TR) 13-SMDH1206B035TF/30CT-ND - Cut Tape (CT) 13-SMDH1206B035TF/30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1206B035TF/30 |
Description | PPTC 1206 30V 0.35A 1.2W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 1.2 A | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.2 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,06180 € | 6,18 € |
| 250 | 0,05556 € | 13,89 € |
| 500 | 0,05126 € | 25,63 € |
| 1.000 | 0,04730 € | 47,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04160 € | 124,80 € |
| 6.000 | 0,03836 € | 230,16 € |
| 9.000 | 0,03657 € | 329,13 € |
| 15.000 | 0,03442 € | 516,30 € |
| 21.000 | 0,03307 € | 694,47 € |
| 30.000 | 0,03169 € | 950,70 € |
| 75.000 | 0,03076 € | 2.307,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


