
SMDH1206B025TF | |
|---|---|
DigiKey Part Number | 13-SMDH1206B025TFTR-ND - Tape & Reel (TR) 13-SMDH1206B025TFCT-ND - Cut Tape (CT) 13-SMDH1206B025TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1206B025TF |
Description | PPTC 120616V 0.25A 0.6W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 810 mA | |
Current - Max | 20 A | |
Time to Trip | 80 ms | |
Resistance - Initial (Ri) (Min) | 350 mOhms | |
Resistance - Post Trip (R1) (Max) | 4.3 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07200 € | 0,36 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,05080 € | 5,08 € |
| 250 | 0,04572 € | 11,43 € |
| 500 | 0,04216 € | 21,08 € |
| 1.000 | 0,03890 € | 38,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03309 € | 132,36 € |
| 8.000 | 0,03050 € | 244,00 € |
| 12.000 | 0,02908 € | 348,96 € |
| 20.000 | 0,02737 € | 547,40 € |
| 28.000 | 0,02629 € | 736,12 € |
| 40.000 | 0,02520 € | 1.008,00 € |
| 100.000 | 0,02481 € | 2.481,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

