New Product
SMDH0805B050TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDH0805B050TF

DigiKey Part Number
13-SMDH0805B050TFTR-ND - Tape & Reel (TR)
13-SMDH0805B050TFCT-ND - Cut Tape (CT)
13-SMDH0805B050TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDH0805B050TF
Description
PPTC 0805 16V 0.50A 1.5W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1.7 A
Current - Max
40 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
100 mOhms
Resistance - Post Trip (R1) (Max)
1.6 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Approval Agency
TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,07200 €0,36 €
100,06700 €0,67 €
500,05500 €2,75 €
1000,05060 €5,06 €
2500,04548 €11,37 €
5000,04200 €21,00 €
1.0000,03874 €38,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03408 €102,24 €
6.0000,03142 €188,52 €
9.0000,02996 €269,64 €
15.0000,02820 €423,00 €
21.0000,02710 €569,10 €
30.0000,02597 €779,10 €
75.0000,02470 €1.852,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €