
SMD1210B110TFT | |
|---|---|
DigiKey Part Number | 13-SMD1210B110TFTTR-ND - Tape & Reel (TR) 13-SMD1210B110TFTCT-ND - Cut Tape (CT) 13-SMD1210B110TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1210B110TFT |
Description | PTC RESET FUSE 8V 1.1A 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 300 ms |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 210 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 2.2 A | Approval Agency cUL, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCH0110FF2E | Bel Fuse Inc. | 6.293 | 5923-0ZCH0110FF2ECT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,08020 € | 4,01 € |
| 100 | 0,07390 € | 7,39 € |
| 250 | 0,06648 € | 16,62 € |
| 500 | 0,06136 € | 30,68 € |
| 1.000 | 0,05661 € | 56,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04585 € | 183,40 € |
| 8.000 | 0,04226 € | 338,08 € |
| 12.000 | 0,04028 € | 483,36 € |
| 20.000 | 0,03791 € | 758,20 € |
| 28.000 | 0,03641 € | 1.019,48 € |
| 40.000 | 0,03559 € | 1.423,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

