


SMD1210B020TF | |
|---|---|
DigiKey Part Number | 13-SMD1210B020TFTR-ND - Tape & Reel (TR) 13-SMD1210B020TFCT-ND - Cut Tape (CT) 13-SMD1210B020TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1210B020TF |
Description | PTC RESET FUSE 30V 200MA 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 10 A | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,07700 € | 3,85 € |
| 100 | 0,07120 € | 7,12 € |
| 250 | 0,06400 € | 16,00 € |
| 500 | 0,05904 € | 29,52 € |
| 1.000 | 0,05446 € | 54,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04632 € | 185,28 € |
| 8.000 | 0,04269 € | 341,52 € |
| 12.000 | 0,04069 € | 488,28 € |
| 20.000 | 0,03829 € | 765,80 € |
| 28.000 | 0,03679 € | 1.030,12 € |
| 40.000 | 0,03593 € | 1.437,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |






