New Product
SMD0603B002TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD1206B010TF/60

DigiKey Part Number
13-SMD1206B010TF/60TR-ND - Tape & Reel (TR)
13-SMD1206B010TF/60CT-ND - Cut Tape (CT)
13-SMD1206B010TF/60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1206B010TF/60
Description
PPTC 1206 60V 0.1A 0.6W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
250 mA
Current - Max
100 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
1.6 Ohms
Resistance - Post Trip (R1) (Max)
15 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,05200 €0,26 €
100,04800 €0,48 €
500,03920 €1,96 €
1000,03620 €3,62 €
2500,03252 €8,13 €
5000,02998 €14,99 €
1.0000,02767 €27,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02355 €94,20 €
8.0000,02171 €173,68 €
12.0000,02070 €248,40 €
20.0000,01949 €389,80 €
28.0000,01872 €524,16 €
40.0000,01794 €717,60 €
100.0000,01707 €1.707,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €