SMBJ90A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2.928
Unit Price: 0,13000 €
Datasheet
146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ90A/TR7

DigiKey Part Number
13-SMBJ90A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ90A/TR7
Description
TVS DIODE 90VWM 146VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
4.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,07854 €39,27 €
1.0000,07064 €70,64 €
1.5000,06655 €99,83 €
2.5000,06190 €154,75 €
3.5000,05912 €206,92 €
5.0000,05641 €282,05 €
12.5000,05038 €629,75 €
25.0000,04661 €1.165,25 €
50.0000,04343 €2.171,50 €
Manufacturers Standard Package
Unit Price without VAT:0,07854 €
Unit Price with VAT:0,09346 €