21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJD12C13L01

DigiKey Part Number
13-SJD12C13L01TR-ND - Tape & Reel (TR)
13-SJD12C13L01CT-ND - Cut Tape (CT)
13-SJD12C13L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJD12C13L01
Description
TVS DIODE 13VWM 21.5VC SOD123S
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
21.5V
Mfr
Current - Peak Pulse (10/1000µs)
9.3A
Series
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13V
Package / Case
DO-219AA
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19100 €1,91 €
1000,12000 €12,00 €
5000,08892 €44,46 €
1.0000,07885 €78,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05967 €179,01 €
6.0000,05372 €322,32 €
9.0000,05069 €456,21 €
15.0000,04728 €709,20 €
21.0000,04526 €950,46 €
30.0000,04329 €1.298,70 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €