
SMBJ6.0A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ6.0A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ6.0A/TR13CT-ND - Cut Tape (CT) 13-SMBJ6.0A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0A/TR13 |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,06740 € | 6,74 € |
| 500 | 0,06392 € | 31,96 € |
| 1.000 | 0,06219 € | 62,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05182 € | 155,46 € |
| 6.000 | 0,05043 € | 302,58 € |
| 9.000 | 0,04517 € | 406,53 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

