
SMBJ54A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ54A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ54A/TR13CT-ND - Cut Tape (CT) 13-SMBJ54A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54A/TR13 |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07480 € | 1,87 € |
| 100 | 0,06310 € | 6,31 € |
| 250 | 0,05764 € | 14,41 € |
| 500 | 0,05434 € | 27,17 € |
| 1.000 | 0,05161 € | 51,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06105 € | 183,15 € |
| 6.000 | 0,05506 € | 330,36 € |
| 9.000 | 0,05201 € | 468,09 € |
| 15.000 | 0,04857 € | 728,55 € |
| 21.000 | 0,04654 € | 977,34 € |
| 30.000 | 0,04456 € | 1.336,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

