
SMBJ440CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ440CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ440CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ440CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ440CA/TR13 |
Description | TVS DIODE 440VWM 713VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 713V |
Mfr | Current - Peak Pulse (10/1000µs) 900mA |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 440V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 492V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ440CA/TR7 | YAGEO | 500 | 13-SMBJ440CA/TR7CT-ND | 0,42000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09480 € | 2,37 € |
| 100 | 0,08070 € | 8,07 € |
| 250 | 0,07392 € | 18,48 € |
| 500 | 0,06980 € | 34,90 € |
| 1.000 | 0,06643 € | 66,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08144 € | 244,32 € |
| 6.000 | 0,07372 € | 442,32 € |
| 9.000 | 0,06978 € | 628,02 € |
| 15.000 | 0,06536 € | 980,40 € |
| 21.000 | 0,06274 € | 1.317,54 € |
| 30.000 | 0,06019 € | 1.805,70 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

