
MFR50SFTE52-1R96 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-1R96CT-ND - Cut Tape (CT) 13-MFR50SFTE52-1R96TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-1R96 |
Description | RES 1.96 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.96 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05680 € | 1,42 € |
| 50 | 0,04980 € | 2,49 € |
| 100 | 0,04390 € | 4,39 € |
| 250 | 0,03752 € | 9,38 € |
| 500 | 0,03348 € | 16,74 € |
| 1.000 | 0,03007 € | 30,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02348 € | 117,40 € |
| 10.000 | 0,02153 € | 215,30 € |
| 15.000 | 0,02052 € | 307,80 € |
| 25.000 | 0,01938 € | 484,50 € |
| 35.000 | 0,01870 € | 654,50 € |
| 50.000 | 0,01803 € | 901,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

