
SMBJ400CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ400CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ400CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ400CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ400CA/TR13 |
Description | TVS DIODE 400VWM 648VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09480 € | 2,37 € |
| 100 | 0,08070 € | 8,07 € |
| 250 | 0,07392 € | 18,48 € |
| 500 | 0,06980 € | 34,90 € |
| 1.000 | 0,06643 € | 66,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07541 € | 226,23 € |
| 6.000 | 0,06826 € | 409,56 € |
| 9.000 | 0,06461 € | 581,49 € |
| 15.000 | 0,06052 € | 907,80 € |
| 21.000 | 0,05809 € | 1.219,89 € |
| 30.000 | 0,05573 € | 1.671,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

