
SMBJ36CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ36CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ36CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ36CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CA/TR7 |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,06050 € | 6,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05786 € | 28,93 € |
| 1.000 | 0,05441 € | 54,41 € |
| 1.500 | 0,05312 € | 79,68 € |
| 2.500 | 0,05182 € | 129,55 € |
| 25.000 | 0,05152 € | 1.288,00 € |
| 50.000 | 0,04762 € | 2.381,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

