
SMBJ60CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ60CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ60CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ60CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60CA/TR13 |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12270 € | 12,27 € |
| 500 | 0,09094 € | 45,47 € |
| 1.000 | 0,08064 € | 80,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06253 € | 187,59 € |
| 6.000 | 0,05640 € | 338,40 € |
| 9.000 | 0,05328 € | 479,52 € |
| 15.000 | 0,04977 € | 746,55 € |
| 21.000 | 0,04769 € | 1.001,49 € |
| 30.000 | 0,04567 € | 1.370,10 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

