
SMBJ210CA-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ210CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ210CA-AT/TR13 |
Description | TVS DIODE 210VWM 340VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 340V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 340V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,07578 € | 227,34 € |
6.000 | 0,06940 € | 416,40 € |
9.000 | 0,06612 € | 595,08 € |
15.000 | 0,06241 € | 936,15 € |
21.000 | 0,06021 € | 1.264,41 € |
30.000 | 0,05806 € | 1.741,80 € |
75.000 | 0,05628 € | 4.221,00 € |
Unit Price without VAT: | 0,07578 € |
---|---|
Unit Price with VAT: | 0,09018 € |