
SMBJ200CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ200CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ200CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ200CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ200CA/TR13 |
Description | TVS DIODE 200VWM 324VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 324V |
Mfr | Current - Peak Pulse (10/1000µs) 1.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 200V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 224V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ200CA/TR7 | YAGEO | 355 | 13-SMBJ200CA/TR7CT-ND | 0,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07480 € | 1,87 € |
| 100 | 0,06310 € | 6,31 € |
| 250 | 0,05764 € | 14,41 € |
| 500 | 0,05434 € | 27,17 € |
| 1.000 | 0,05161 € | 51,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06105 € | 183,15 € |
| 6.000 | 0,05506 € | 330,36 € |
| 9.000 | 0,05201 € | 468,09 € |
| 15.000 | 0,04857 € | 728,55 € |
| 21.000 | 0,04654 € | 977,34 € |
| 30.000 | 0,04456 € | 1.336,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

