Direct

SMBJ18A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ18A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ18A-AT/TR7 |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ18A-AT/TR13 | YAGEO | 0 | 13-SMBJ18A-AT/TR13CT-ND | 0,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11118 € | 55,59 € |
| 1.000 | 0,09905 € | 99,05 € |
| 1.500 | 0,09285 € | 139,28 € |
| 2.500 | 0,08588 € | 214,70 € |
| 3.500 | 0,08175 € | 286,12 € |
| 5.000 | 0,07773 € | 388,65 € |
| 12.500 | 0,06891 € | 861,38 € |
| 25.000 | 0,06345 € | 1.586,25 € |
| 50.000 | 0,05886 € | 2.943,00 € |
| Unit Price without VAT: | 0,11118 € |
|---|---|
| Unit Price with VAT: | 0,13230 € |


