
SMBJ170A/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ170A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ170A/TR13CT-ND - Cut Tape (CT) 13-SMBJ170A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170A/TR13 |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,06005 € | 180,15 € |
6.000 | 0,05490 € | 329,40 € |
9.000 | 0,04718 € | 424,62 € |
15.000 | 0,04589 € | 688,35 € |
21.000 | 0,04461 € | 936,81 € |
30.000 | 0,04314 € | 1.294,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,13000 € | 1,30 € |
100 | 0,08840 € | 8,84 € |
500 | 0,06776 € | 33,88 € |
1.000 | 0,06090 € | 60,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,13000 € | 1,30 € |
100 | 0,08770 € | 8,77 € |
500 | 0,06738 € | 33,69 € |
1.000 | 0,06060 € | 60,60 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |