Direct

SMBJ150A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ150A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ150A-AT/TR13 |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 243V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ150A-AT/TR7 | YAGEO | 437 | 13-SMBJ150A-AT/TR7CT-ND | 0,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08360 € | 250,80 € |
| 6.000 | 0,07581 € | 454,86 € |
| 9.000 | 0,07184 € | 646,56 € |
| 15.000 | 0,06870 € | 1.030,50 € |
| Unit Price without VAT: | 0,08360 € |
|---|---|
| Unit Price with VAT: | 0,09948 € |


