23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ14A/TR13

DigiKey Part Number
13-SMBJ14A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ14A/TR13CT-ND - Cut Tape (CT)
13-SMBJ14A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ14A/TR13
Description
TVS DIODE 14VWM 23.2VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
25.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.929
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 $0,15 $
100,10000 $1,00 $
250,08800 $2,20 $
1000,07430 $7,43 $
2500,06784 $16,96 $
5000,06394 $31,97 $
1.0000,06073 $60,73 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07184 $215,52 $
6.0000,06479 $388,74 $
9.0000,06119 $550,71 $
15.0000,05715 $857,25 $
21.0000,05476 $1.149,96 $
30.0000,05243 $1.572,90 $
Manufacturers Standard Package
Unit Price without VAT:0,15000 $
Unit Price with VAT:0,17850 $