
SMBJ11A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ11A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ11A/TR13CT-ND - Cut Tape (CT) 13-SMBJ11A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ11A/TR13 |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07160 € | 1,79 € |
| 100 | 0,06050 € | 6,05 € |
| 250 | 0,05528 € | 13,82 € |
| 500 | 0,05210 € | 26,05 € |
| 1.000 | 0,04948 € | 49,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06205 € | 186,15 € |
| 6.000 | 0,05596 € | 335,76 € |
| 9.000 | 0,05285 € | 475,65 € |
| 15.000 | 0,04936 € | 740,40 € |
| 21.000 | 0,04729 € | 993,09 € |
| 30.000 | 0,04528 € | 1.358,40 € |
| 75.000 | 0,04087 € | 3.065,25 € |
| 150.000 | 0,03975 € | 5.962,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

